Siemens 3RT20171BB41
Power Contactor, AC-3, 12 A, 400V, 1NO, 24VDC, 3 Pole, Size S00, Screw Terminal
Mfr. Part #: 3RT20171BB41 / RS Stock #: 70239822 Better World
Price
Qty.
Standard Price
1
$147.43
10
$140.06
25
$132.69
50
$125.32
100
$117.94
Additional Inventory
On order:
37
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Claim
Low carbon manufacture
Better World Product
Yes
Contact Current Rating
12 A
Control Voltage
24 V
Dimensions
0.00 in W X 2.26 in L X 0.08 in D
Horsepower Rating
25 HP
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount
Number of Poles
3
Power Rating
5.5 kW W
Primary Type
IEC Contactor
Size
S00 in
Standards
CAC ; CE Recognized ; CSA Certified ; EAC Certified ; GOST Certified ; IEC 60947-5-1 ; UL Listed
Temperature Operating Range
-25 to 60 C
Terminal Type
Screw Terminal
Termination
Screw
Type
General Purpose Contactors
UPC Code
662643911114
Voltage Rating
24 V
Overview
Our SIRIUS contactor range offers everything for switching industrial loads: Contactors and ready-to-use contactor assemblies for switching motors and special applications.
Various different switching devices are available for switching electrical loads. The contactor is the ideal device for performing switching operations which are frequently repeated; it is the most commonly used switching device in industry, mechanical engineering, and the manufacture of switching stations.
All SIRIUS 3RT2 motor contactors (with at least 1 NC contact) are tested to EN 60947-4-1 and have featured mirror contact characteristics in conjunction with auxiliary switches ever since the product was launched.
Features of The SIRIUS contactor range with a width of 45 mm (size S00/S0) comprises:
?3RT20 power contactors for switching motors of up to 18.5 kW/400 V (AC-3) and resistive Loads of up to 50 A (AC-1)
?3RH2 contactor relays for switching in the control circuit with contact versions of 4 NO contacts, 3 NO contacts + 1 NC contact, and 2 NO contacts + 2 NC contacts
?3RA23 (reversing) and 3RA24 (star-delta (wye-delta)) contactor assemblies