Location: 
All Products

Siemens 3RT1045-1BB44-3MA0

Siemens - 3RT1045-1BB44-3MA0 - CONTACTOR, S3, 80A, 24VDC, 2NO2NC FIXED AUX View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens CONTACTOR, S3, 80A, 24VDC, 2NO2NC FIXED AUX
Mfr. Part#:
3RT1045-1BB44-3MA0

Allied Stock#: 70239768
 
View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
$348.59 (Each)
1$348.590
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 3RT Series
Coil Voltage: 24 VDC
Contact Current Rating: 80A
Current Rating: 80 A
Depth: 0.118" (3mm)
Dimensions: 146 x 70 x 201 mm
Function: IEC Contactor
Horsepower Rating: 7.5 @ 115 V (1 Phase), 15 @ 208 V (1 Phase), 15 @ 230 V (1 Phase), 25 @ 208 V (3 Phase), 30 @ 230 V (3 Phase), 60 @ 460 V (3 Phase), 75 @ 575 V (3 Phase) HP
Horsepower, Max, 1 Phase, at 115 V: 7.5
Horsepower, Max, 1 Phase, at 208 V: 15
Horsepower, Max, 1 Phase, at 230 V: 15
Horsepower, Max, 3 Phase, at 208 V: 25
Horsepower, Max, 3 Phase, at 230 V: 30
Horsepower, Max, 3 Phase, at 460 V: 60
Horsepower, Max, 3 Phase, at 575 V: 75
Length: 5.748" (146mm)
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Power Rating: 37kW
Primary Type: IEC Contactor
Size: S3
Special Features: Auxiliary Contacts
Standards: CAC, CE Approved, CSA Certified, GOST Certified, UL Recognized
Temperature, Operating, Maximum: +60 °C
Temperature, Operating, Minimum: -25 °C
Temperature, Operating, Range: -25 to +60 °C
Terminal Type: Screw
Termination: Screw
Type: Non-Reversing
Voltage Rating: 400 VAC
Voltage, Control: 24 VDC
Width: 2.756" (70mm)

Overview

SIRIUS 3RT10 Non-Reversing Contactors for Switching Motors
The 3RT1 contactors are climate-proof. They are finger-safe according to EN 50274. The basic units of sizes S2 and S3 contain only the main current paths. All basic units can be extended with auxiliary switch blocks. For safety applications, complete units with permanently mounted 2NO + 2 NC switch blocks are available (connection designation according to EN 50012) are offered in all frame sizes. These versions are built according to special Swiss regulations “SUVA” and are distinguished externally by a red labeling tape.
  • 3-Pole
  • DIN Rail for TH 35
  • Screw Termination
  • Contact Voltage: 600 VAC
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.