Siemens 3RT10331AK60
Contactor, Non-Reversing, 120VAC Coil, 28A, 3-Pole, S2, DIN Rail, SIRIUS
Mfr. Part #: 3RT10331AK60 / RS Stock #: 70394233
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
28 A
Control Voltage
120 VAC
Mounting Type
DIN Rail Mounted
Number of Poles
3
Primary Type
Contactor
Series
3RT Series
Size
S2 in
Termination
Screw
Type
Contactor
UPC Code
754554411088
Overview
The 3RT1 contactors are suitable for use in any climate. They are safe from touch to DIN VDE 0106 Part 100. The 3RT1 contactors are available with screw connections or with cage clamp connections. The basic units of sizes S0 to S3 only contain the main conducting paths. All the basic units can be extended with auxiliary switch blocks. The 3RT1 contactors can be retrofitted with RC elements, varistors, diodes or diode assemblies (combination of an interference suppression diode and a Zener diode for short tripping times) for suppressing opening surges in the coil. With all size S0 to S3 contactors, varistors and RC elements can be plugged on directly at the coil terminals, either on the top or underneath.