Location: 
All Products

Siemens 3RT10261AK60

Siemens - 3RT10261AK60 - Contactor,  Non-Reversing,  120VAC Coil,  25A,  3-Pole,  S0,  DIN Rail,  SIRIUS View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens Contactor, Non-Reversing, 120VAC Coil, 25A, 3-Pole, S0, DIN Rail, SIRIUS
Mfr. Part#:
3RT10261AK60

Allied Stock#: 70267569

 RoHS Compliant Part

 

Resources

View 3RT10261AK60 Datasheet Datasheet

View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
$204.09 (Each)
1$204.090
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 3RT Series
Coil Voltage: 120 VAC
Contact Current Rating: 25A
Current Rating: 25 A
Mounting Type: DIN Rail
Number of Poles: 3 Pole
Primary Type: Contactor
Terminal Type: Screw
Termination: Screw
Type: Non-Reversing

Overview

The Siemens SIRIUS line of 3RT1026-1A contactors are suitable for use wherever a 3-pole, IEC, UL and CSA rated contactor is appropriate. This size S0 contactor is used in applications up to 15 horsepower at 460 V for three-phase applications. Additional auxiliary contacts, up to four poles, can be added on the top or side of the contactor. In addition to auxiliary contact blocks, thermal magnetic or solid state overload relays can be added to these Siemens contactors to provide full motor starter protection in the case of an over amperage situation. For mounting purposes, the contactors can either be mounted directly on standard 35 mm DIN rail or screwed directly onto the back of the panel or mounting plate.

Features:
  • Siemens Size S0 contactor
  • Can Be Fitted with Any 1-, 2- or 4-Pole 3RH1921 Auxiliary Contactor for Up to 4 Additional Contacts
  • For Motor Protection a 3RU1126 Thermal Overload or 3RB2026 Solid State Overload Relay Can Be Directly Mounted
  • Mounts on Standard 35 mm DIN Rail or Can Be Screw Mounted
  • This Contactor Comes with Screw Termination
  • The SIRIUS Line Can Be Fitted with Optional Varistors, Surge Suppressors or RC Elements
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.