Location: 
All Products

Siemens 3RT10151AK61

Siemens - 3RT10151AK61 - Contactor,  Non-Reversing,  120VAC Coil,  7A,  3-Pole,  S00,  1 NO,  DIN Rail,  SIRIUS View larger image View larger image
Image may be a representation.
See specs for product details.

Siemens Contactor, Non-Reversing, 120VAC Coil, 7A, 3-Pole, S00, 1 NO, DIN Rail, SIRIUS
Mfr. Part#:
3RT10151AK61

Allied Stock#: 70267551

Resources

View 3RT10151AK61 Datasheet Datasheet

View More from Siemens >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: 3RT Series
Coil Voltage: 120 VAC
Contact Current Rating: 7A
Current Rating: 7 A
Mounting Type: DIN rail
Number of Poles: 3 Pole
Primary Type: Contactor
Size: S00
Termination: Screw
Type: Non-Reversing

Overview

The 3RT1 contactors are suitable for use in any climate. They are safe from touch to DIN VDE 0106 Part 100. The 3RT1 contactors are available with screw connections or with Cage Clamp connections. An auxiliary contact is integrated in the basic unit of size S00 contactors. All the basic units can be extended with auxiliary switch blocks.

The 3RT1 contactors can be retrofitted with RC elements, varistors, diodes or diode assemblies (combination of an interference suppression diode and a Zener diode for short tripping times) for suppressing opening surges in the coil. The surge suppressors are plugged onto the front of size S00 contactors. Space is provided for them next to a snapon auxiliary switch block. With all size S0 to S3 contactors, varistors and RC elements can be plugged on directly at the coil terminals, either on the top or underneath. Diode assemblies are available in two different designs with different polarities. Depending on the application, they can be attached either only on the bottom (assembly with circuitbreaker) or only on the top (assembly with overload relay). The plug-in direction of the diodes and diode assemblies is determined by a coding device. Exceptions: 3RT19 26-1T.00 and 3RT19 36-1T.00; in these cases the plug-in direction is identified by “+” and “–”. Coupling relays are supplied either without surge suppression or with a varistor or diode connected as standard, according to the design.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.