Siemens 3RH21221AN20
Sirius 3RH 4 Pole Contactor, 10 A, 220 V ac Coil
Mfr. Part #: 3RH21221AN20 / RS Stock #: 70239986
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$113.44
10
$107.77
25
$102.10
50
$96.42
100
$90.75
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Configuration
2 NO, 2 NC
Control Voltage
220 V
Current Rating
10 A
Dimensions
0.00 in W X 1.77 in L X 2.87 in D
Function
IEC Contactor
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Style
DIN Rail Mount
Number of Poles
4
Primary Type
IEC Contactor
Size
S00 in
Special Features
Auxiliary Contacts
Standards
RoHS Compliant, AL : N / ECCN : EAR99
Supply Voltage
220 VAC
Temperature Operating Range
-25 to 60°C °C
Terminal Type
Screw
Termination
Screw
UPC Code
662643903362
Voltage Rating
220 V