Siemens 3RH21221AK60
Contactor Relay, 2 NO 2NC, 100 VAC, 50 Hz, 120V, 60 Hz, Size S00, Screw Terminal
Mfr. Part #: 3RH21221AK60 / RS Stock #: 70239985
Price
Qty.
Standard Price
1
$93.71
10
$89.02
25
$84.34
50
$79.65
100
$74.97
250
$70.28
Additional Inventory
On order:
30
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Configuration
2 NO, 2 NC
Control Voltage
120 V
Current Rating
10 A
Dimensions
0.00 in W X 1.77 in L X 2.87 in D
Function
IEC Contactor
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Style
DIN Rail Mount
Number of Poles
4
Primary Type
IEC Contactor
Size
S00 in
Special Features
Auxiliary Contacts
Standards
RoHS Compliant, AL : N / ECCN : EAR99
Supply Voltage
120 VAC
Temperature Operating Range
-25 to 60°C °C
Terminal Type
Screw
Termination
Screw
UPC Code
662643903355
Voltage Rating
110 V