Siemens 3RH11221AK60
Relay, Contactor, 110VAC Coil, 2NO/2NC, 4-Pole, DIN Rail, S00, SIRIUS
Mfr. Part #: 3RH11221AK60 / RS Stock #: 70246563
Product Specifications
Product Attribute
Attribute Value
Search
Contact Configuration
2 NO, 2 NC
Contact Current Rating
10 A
Control Voltage
110 VAC
Current Rating
10 A
Mounting Type
DIN Rail Mounted ; Panel Mounted
Number of Poles
4
Primary Type
Contactor Relay
Series
3RH Series
Size
S00 in
Standards
CE ; CSA ; UL
Terminal Type
Screw Terminal
Termination
Screw
UPC Code
4011209348059
Overview
Contactor relays are switching devices for control and auxiliary circuits and are used to control, provide signals and interlock switching devices and switchgear panels. The SIRIUS contactor relays have connection designations in compliance with the standard and use a connection system which is both time and cost saving — fulfilling the requirements from the field. They are designed for AC or DC operation and are available with screw or spring-loaded technology. The basic version of the contactor relays has 4-poles but this can be extended up to 8-poles using auxiliary contact blocks which can be snapped-on.