Siemens 3RF2340-1AA22
Sirius 3RF 1 Pole Solid State Contactor, 40 A, 110 - 230 V ac Coil
Mfr. Part #: 3RF2340-1AA22 / RS Stock #: 70240036
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$236.07
10
$224.26
25
$212.46
50
$200.66
100
$188.85
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
40 A
Control Voltage
110 V
Current Rating
40 A
Dimensions
0.00 in W X 3.94 in L X 0.12 in D
Function
Contactor
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
1
Primary Type
Solid-State Contactor
Standards
CAC ; CE Approved ; CSA Certified ; GOST Certified ; UL Recognized
Temperature Operating Range
-25 to 60 C
Terminal Type
Screw Terminal
Termination
Screw Terminal
Type
Solid State Contactor
UPC Code
754554861944
Voltage Rating
24-230 V
Overview
SIRIUS 3RF23 Semiconductor Solid-State Contactors
1-Pole
DIN Rail/Panel Mount
Screw Termination
Application in Public Networks without Filter
LED Display to Indicate Control Voltage
Various Connection Systems
Degree of Protection IP20
Double Insulated Design
DIN EN 60947-4-3