Siemens 3RA23258XB301AP6
Sirius 3RA 3 Pole Contactor, 16 A, 7.5 kW, 240 V ac Coil
Mfr. Part #: 3RA23258XB301AP6 / RS Stock #: 70239731
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$385.02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
16 A
Control Voltage
240 V
Current Rating
16 A
Dimensions
0.00 in W X 3.98 in L X 0.08 in D
Function
Contactor
Horsepower Rating
5 HP
Horsepower, Max, 1 Phase, at 115 V
1
Horsepower, Max, 1 Phase, at 230 V
3
Horsepower, Max, 3 Phase, at 230 V
5
Horsepower, Max, 3 Phase, at 460 V
10
Horsepower, Max, 3 Phase, at 575 V
15
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount
Number of Poles
3
Power Rating
7.5 kW W
Relay Type
Electromechanical
Size
S0 in
Standards
CAC ; CE Approved ; CSA Certified ; GOST Certified ; UL Recognized
Temperature Operating Range
-25 to 60 C
Terminal Type
Screw Terminal
Termination
Screw
Type
Reversing Contactor
UPC Code
040892633443
Voltage Rating
400 V
Overview
The fully wired reversing contactor assemblies are suitable for use in any climate. They are finger-safe according to EN61140. The contactor assemblies size S00 and S0 each consist of 2 contactors with the same power, with one NC contact (S00) or one NO contact and one NC contact (S0) in the basic unit. the contactors are mechanically and electrically interlocked (NC contact interlock).
The 3RA23 contactor assemblies have screw terminals (main and control circuits) and are suitable for screwing or snapping onto TH 35 standard mounting rails.
The 3RA23 contactor assemblies have screw terminals (main and control circuits) and are suitable for screwing or snapping onto TH 35 standard mounting rails.