Skip to content

Siemens 14HUG32BD

50 hp Non-Reversing Starter, 575 V, 25 - 100 A

Mfr. Part #: 14HUG32BD / RS Stock #: 70239630

Siemens

Siemens 14HUG32BD

Mfr. Part #: 14HUG32BD
RS Stock #: 70239630

Description

50 hp Non-Reversing Starter, 575 V, 25 - 100 A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,637.62

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
Amperage
25-100 A
Control Voltage
200 to 208 V
Enclosure Type
1
Horsepower Rating
50 HP
Horsepower, Max, 3 Phase, at 200 V
25
Horsepower, Max, 3 Phase, at 230 V
30
Horsepower, Max, 3 Phase, at 460 V
50
Horsepower, Max, 3 Phase, at 575 V
50
Motor FLA Range
25-100 A
Mounting Type
Panel Mount
NEMA Size
3
Number of Poles
3
Overall Depth
19.13 in.
Overall Dimensions
11.38 x 7.69 x 19.13
Overall Length
11.38 in.
Overall Width
7.69 in.
Phase
3 Phase
Primary Type
DOL Starter
Relay Type
Overload ; Solid State
Size
S3 in
Special Features
Gravity Dropout ; 45 Degree Wedge Action Contacts ; Molded Coil ; Dual Voltage/Frequency Coil ; Molded Stationary Contact Block ; Straight Thru Wiring
Standards
CSA ; NEMA ; UL
Starter Type
NEMA Starter
Type
Heavy Duty
UPC Code
783087948792
Voltage Rating
575 V

Overview

  • Three-phase full voltage starters
  • Solid-state overload relay
  • Non-combination type
  • Standard width and extra wide enclosures
  • UL listed file #E14900
  • CSA certified file #LR6535