Siemens 14DUD32AA
Starter, FVNR SZ1, 5.5-22Amps, Open, 120/240
Mfr. Part #: 14DUD32AA / RS Stock #: 70239574
Price
Qty.
Standard Price
1
$526.45
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Amperage
5.5-22 A
Control Voltage
110 to 120 V
Enclosure Type
Open
Horsepower Rating
10 HP
Horsepower, Max, 3 Phase, at 200 V
3
Horsepower, Max, 3 Phase, at 230 V
3
Horsepower, Max, 3 Phase, at 460 V
10
Horsepower, Max, 3 Phase, at 575 V
10
Mounting Type
Panel Mount
Number of Poles
3
Overall Depth
7.44 in.
Overall Dimensions
5.75 x 3.75 x 7.44
Overall Length
5.75 in.
Overall Width
3.75 in.
Phase
3 Phase
Primary Type
DOL Starter
Relay Type
Overload ; Solid State
Size
S1 in
Special Features
Gravity Dropout ; 45 Degree Wedge Action Contacts ; Molded Coil ; Dual Voltage/Frequency Coil ; Molded Stationary Contact Block ; Straight Thru Wiring
Standards
CSA ; NEMA ; UL
Starter Type
NEMA Starter
Type
Heavy Duty
UPC Code
783087817814
Voltage Rating
575 V