Siemens 14CUD32AF
Starter,FVNR SZ0,5.5-22Amps,Open,120V
Mfr. Part #: 14CUD32AF / RS Stock #: 70239536
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$490.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Amperage
5.5-22 A
Control Voltage
120 V
Enclosure Type
Open
Horsepower Rating
3 HP
Horsepower, Max, 3 Phase, at 200 V
3
Horsepower, Max, 3 Phase, at 230 V
3
Mounting Type
Panel Mount
NEMA Size
0
Number of Poles
3
Overall Depth
7.44 in.
Overall Dimensions
5.75 x 3.75 x 7.44
Overall Length
5.75 in.
Overall Width
3.75 in.
Phase
3 Phase
Primary Type
DOL Starter
Relay Type
Overload ; Solid State
Size
S0 in
Special Features
Gravity Dropout ; 45 Degree Wedge Action Contacts ; Molded Coil ; Dual Voltage/Frequency Coil ; Molded Stationary Contact Block ; Straight Thru Wiring
Standards
CSA ; NEMA ; UL
Starter Type
NEMA Starter
Type
Heavy Duty
UPC Code
783087942035
Voltage Rating
230 V