SICK WTB9-3P2411
Photoelectric Proximity Sensor, BGS, PNP,IR LED, 500mm Sense Rng, M12 Conn
Mfr. Part #: WTB9-3P2411 / RS Stock #: 70901897
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$309.06
3
$287.43
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1049048
Body Style
Rectangular
Color Emitted
Infrared
Connection Type
Connector M12
Housing Material
VISTAL Plastic
IP Rating
IP66 ; IP67 ; IP69K
Light Source
LED
Measurement Range
20-500 mm
Operation
Light-ON
Output
PNP
Sensing Mode
Background Suppression
Supply Voltage
10-30 VDC
Type
Reflective Sensors
Wave Length
850 nm
Overview
Performance inside VISTAL housing
The W9-3 sensors feature a compact, rugged housing made from VISTAL™, offers an outstanding mechanical robustness, Plus, proprietary optic and OES3 ASIC technology provides best-in-class sensing performance. The W9-3 also includes unique connectivity options, mounting variability and optical specifications, making it the perfect solution for challenging automation applications. Add this advantage to your machine.
Features
High-Performance Sensor in Ultra-Rugged VISTAL™ Housing
PinPoint LED for Highly Visible and Precise Light Spot
Two Emitter LEDs for Best-in-Class Background Suppression
Variable Mounting with M3 or M4 Hole Pattern
Wide Range of Connection Options