SICK WTB4S-3P5204HS02
Photoelectric;Inox;IP69K;280mm Range;Background Suppression;PNP;M8 4pin Conn
Mfr. Part #: WTB4S-3P5204HS02 / RS Stock #: 71013507
Price
Qty.
Standard Price
1
$384.34
3
$361.28
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1054865
Body Style
Rectangular
IP Rating
IP66 ; IP67 ; IP68 ; IP69K
Measurement Range
0-4.5 m
Mounting Type
Universal Bar Clamp
Output
NPN/PNP
Output Current
≤ 100 mA A
Sensing Mode
Background Suppression
Supply Voltage
10-30 VDC
Type
Reflective Sensors
Overview
The perfect sensor for industries with the highest hygiene demands:
The W4S-3 INOX photoelectric sensor product family in Washdown design combines a rugged and watertight IP 69K stainless steel housing with "best-in-class" optical functionality. This product family features a compact design that saves space and ensures high plant availability due to water tight teach-in button with a metal membrane and pin casting M12-connector. The stainless steel housing withstands stringent cleaning procedures in food and beverage, pharmaceutical, solar and semiconductor industries.
The long service life of the miniature photoelectric sensors W4S-3 Inox and Inox Hygiene in harsh environments ensures the production plant is highly available. And since these sensors no longer represent a critical monitoring point as per HACCP, they reduce the work required for bacteriological investigations.
In the wet surroundings of machines and components, the W4S-3 Inox sensor proves its reliability and resistance in the production of food and beverages. The true challenge however is the daily high-pressure cleaning of the plant, which represents a high thermal and mechanical stress. In places where it is necessary to prevent bacteria and microorganisms through the use of chemicals, the W4S-3 Inox can be used without hesitation.
Features:
Washdown rated for fluid tightness (IP 66, IP 67, IP 68 and IP 69K) and Ecolab certified
Tough stainless steel housing (316L/1.4404)
Modern electrical connection available - M12 connector with pin casting
Resistant to a variety of common cleaning and disinfection agents
PinPoint LED technology provides a highly visible laser-like light spot
Teach-in via stainless steel pushbutton with a stainless steel membrane
Remote monitoring and quick diagnostics via IO-Link (optional)
Long service life in harsh conditions ensures less downtime and fewer replacement costs
Quick and easy alignment due to highly visible PinPoint emitter LED
Easy adjustment via a stainless steel metal membrane teach-in pushbutton
Remote monitoring and quick diagnostics via IO-Link
The W4S-3 INOX photoelectric sensor product family in Washdown design combines a rugged and watertight IP 69K stainless steel housing with "best-in-class" optical functionality. This product family features a compact design that saves space and ensures high plant availability due to water tight teach-in button with a metal membrane and pin casting M12-connector. The stainless steel housing withstands stringent cleaning procedures in food and beverage, pharmaceutical, solar and semiconductor industries.
The long service life of the miniature photoelectric sensors W4S-3 Inox and Inox Hygiene in harsh environments ensures the production plant is highly available. And since these sensors no longer represent a critical monitoring point as per HACCP, they reduce the work required for bacteriological investigations.
In the wet surroundings of machines and components, the W4S-3 Inox sensor proves its reliability and resistance in the production of food and beverages. The true challenge however is the daily high-pressure cleaning of the plant, which represents a high thermal and mechanical stress. In places where it is necessary to prevent bacteria and microorganisms through the use of chemicals, the W4S-3 Inox can be used without hesitation.
Features: