SICK WTB4-3P2264
Photoelectric Sensor,Proximity,Bckgrd Supprs,15-150 mm,650 nm,PNP,Conn M8,4Pin
Mfr. Part #: WTB4-3P2264 / RS Stock #: 70879468
Price
Qty.
Standard Price
1
$295.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1028086
Body Style
Rectangular
Configuration
Miniature
Connection Type
M8 ; Connector
Housing Material
ABSplastic
IP Rating
IP66 ; IP67
Light Source
LED
Measurement Range
15-150 mm
Output
PNP
Power Dissipation
20 mA
Sensing Mode
Background Suppression
Sensing Range
15 mm ... 150 mm (Object with 90 % reflectance (referred to standard white, DIN 5033))
Supply Voltage
10-30 VDC
Switching Frequency
1000 Hz
Type
Reflective Sensors
Wave Length
650 nm
Weight
30 g
Overview
W4-3 - Best-in-class sensing performance in a miniature housing
The W4-3 family of photoelectric sensors offers best-in-class performance in a miniature housing design. Using the latest ASIC and PinPoint LED technologies, these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminum cans. Optical axes on the flat side enable simple, space-saving integration in machine environments - even without mounting brackets.
At a Glance
Best background suppression sensor in its class
Universal use of PinPoint technology in all variants
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in button, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
The W4-3 family of photoelectric sensors offers best-in-class performance in a miniature housing design. Using the latest ASIC and PinPoint LED technologies, these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminum cans. Optical axes on the flat side enable simple, space-saving integration in machine environments - even without mounting brackets.
At a Glance