SICK WTB27-3P2461
Photoelectric Sensor, Proximity, Rectangular, 100-2, 000 mm, 660 nm, PNP
Mfr. Part #: WTB27-3P2461 / RS Stock #: 70881504
Price
Qty.
Standard Price
10
$324.58
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1044163
Body Style
Rectangular
Connection Type
Connector M12
Housing Material
ABSplastic
IP Rating
IP69K
Light Source
LED
Measurement Range
100-2000 mm
Output
PNP Complementary
Output Current
≤ 100 mA A
Power Dissipation
35 mA
Sensing Mode
Autocollimation
Sensing Range
100 mm ... 2,000 mm
Special Features
Compact
Supply Voltage
10-30 VDC
Type
Reflective Sensors
Wave Length
660 nm
Weight
100 g
Overview
strong>W27-3 - Precise, durable and powerful solution for a wide range of applications
The W27 family is designed for harsh industrial environments where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The photoelectric proximity sensor is a leader in its class, especially through its reliable detection at long ranges. A sensor with PinPoint LED or a laser photoelectric proximity sensor is available for detection of small targets. The retro-reflective and through-beam versions reduce downtime due to high operating reserves. A diverse range of features further enhance application-specific functionality including, Teach or potentiometer adjustment, time delays, front lens heating, IO-Link, ASi, and universal voltage DC or AC/DC.
At a Glance
?Intense visible red emitter LED with consistent light spot for PinPoint versions
?Long sensing ranges with IR LED achieve up to 2500 mm
?Precise background suppression for detection of multi-colored objects
?Universal DC or DC/AC supply voltage
?Operating temperature: -40 °C - +60 °C
?Flexible sensor settings, monitoring, advanced diagnostics, and visualization
The W27 family is designed for harsh industrial environments where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The photoelectric proximity sensor is a leader in its class, especially through its reliable detection at long ranges. A sensor with PinPoint LED or a laser photoelectric proximity sensor is available for detection of small targets. The retro-reflective and through-beam versions reduce downtime due to high operating reserves. A diverse range of features further enhance application-specific functionality including, Teach or potentiometer adjustment, time delays, front lens heating, IO-Link, ASi, and universal voltage DC or AC/DC.
At a Glance
?Intense visible red emitter LED with consistent light spot for PinPoint versions
?Long sensing ranges with IR LED achieve up to 2500 mm
?Precise background suppression for detection of multi-colored objects
?Universal DC or DC/AC supply voltage
?Operating temperature: -40 °C - +60 °C
?Flexible sensor settings, monitoring, advanced diagnostics, and visualization