SICK WSE27X-3P1830
Photelectric Sensor;Through-Beam;Rectangular;0-25 m;645 nm;PNP
Mfr. Part #: WSE27X-3P1830 / RS Stock #: 70881495
Price
Qty.
Standard Price
1
$901.15
5
$848.52
10
$801.71
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1027991
Body Style
Rectangular
Cable Length
10 m
Connection Type
Cable 4-Wire
Housing Material
Stainless steel V2A (1.4301)Stainless steel, plastic
IP Rating
IP67
Light Source
LED
Measurement Range
0-25 m
Output
PNP Complementary
Output Current
≤ 100 mA A
Sensing Range
0 m ... 25 m
Special Features
Compact
Supply Voltage
10-30 VDC
Type
Through Beam Sensors
Wave Length
645 nm
Weight
1500 g
Overview
W27-3 Ex
The W27 family is designed for harsh industrial environments where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The W27-3 Ex photoelectric sensor meets category 3G/3D (ATEX) requirements for use in explosive environments. These sensors are enclosed in a rugged metal housing that provides users with a ready-to-install solution that complies with all its aspects. For, besides limit values for temperature, performance or UV resistance, the standard also prescribes a specific mechanical stability that conventional sensors do not meet.
At a glance
Classification: EX II 3G EX nA op is IIB T4 Gc X, EX II 3D EX tc IIIB T135°C Dc IP67 X according to Directive 94/9/EC (ATEX)
Corresponds to category 3D/3G
Conform to standards and ready-to-install: Sensor and additional protective housing (stainless steel 1.4301)
Long sensing range with IR LED
High level of operating reserve
Resistant to ambient light, optical reflections, and crosstalk from other photoelectric devices
The W27 family is designed for harsh industrial environments where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The W27-3 Ex photoelectric sensor meets category 3G/3D (ATEX) requirements for use in explosive environments. These sensors are enclosed in a rugged metal housing that provides users with a ready-to-install solution that complies with all its aspects. For, besides limit values for temperature, performance or UV resistance, the standard also prescribes a specific mechanical stability that conventional sensors do not meet.
At a glance