Location: 
All Products

SICK WSE12-3P1111

SICK - WSE12-3P1111 - Photoelectric Sensor, Through-Beam, 0-15m, Infrared Light, 850nm, PNP, Cable, 4-Wire, 2m View larger image View larger image
Image may be a representation.
See specs for product details.

SICK Photoelectric Sensor, Through-Beam, 0-15m, Infrared Light, 850nm, PNP, Cable, 4-Wire, 2m
Mfr. Part#:
WSE12-3P1111

Allied Stock#: 70879949

 RoHS Compliant Part

 

Resources

View WSE12-3P1111 Datasheet Datasheet

View More from SICK >>
Pricing (USD) & Availability
Standard Pricing
$249.12 (Each)
1$249.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1041464
Body Style: Rectangular
Brand/Series: W12 Series
Connection Type: Cable, 4-wire, 2 m (Do not bend below 0 °C)
Current, Output: 100 mA
Dimensions: 15.6mm x 48.5mm x 42mm
Frequency, Switching: 1,500 Hz (with light/dark ratio 1:1)
IP Rating: IP66, IP67, IP69K
Light Source: LED (Average service life: 100,000 h at TU = +25 °C)
Material, Housing: Metal
Output: Complementary
Output Type: PNP
Response Time: ≤ 330 μs (Signal transit time with resistive load)
Sensing Range: 0 m ... 15 m
Supply Voltage: 10 V DC ... 30 V DC (Limit values when operated in short-circuit protected network: max. 8 A)
Type: Through-Beam
Wave Length: 850 nm
Weight: 200 g

Overview

W12-3 - Rugged metal housing provides exceptional performance in demanding applications
The W12-3 family features a complete range of photoelectric sensors that are enclosed in a metal housing. There are a large number of variations that are available, including proximity, retro-reflective, through-beam, special laser and clear material versions. These sensors offer many advantages over conventional optical sensors due to their reliable object detection and monitoring capabilities. Whether in packaging, pharmaceutical, or the food and beverage industries – the W12 family provides a solution for any application.

At a Glance
  • Best-in-class optical performance due to superior OES technology
  • Autocollimation with retro-reflective sensors
  • Background and foreground suppression with second emitter LED on proximity sensors
  • Highly visible, precise light spot and high-energy IR transmitters
  • Rugged die-cast zinc housing, optional with Teflon® coating
  • Mounting options with through holes, base blind holes, oblong through holes and dovetail
  • Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link