SICK WL12G-3W2572
Photoelectric Sensor,Retroreflective,Autocolimtn,Red,660nm,NPN,M12,5Pin
Mfr. Part #: WL12G-3W2572 / RS Stock #: 70879960
Price
Qty.
Standard Price
1
$491.62
3
$462.12
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1053538
Body Style
Rectangular
Connection Type
Connector M12
Housing Material
Zinc diecastmetal
IP Rating
IP66 ; IP67
Light Source
LED
Output
NPN
Output Current
100 mA A
Power Dissipation
40 mA
Response Time
≤ 333 μs (Signal transit time with resistive load) µs
Sensing Mode
Autocollimation
Supply Voltage
10-30 VDC
Switching Frequency
1500 Hz
Type
Retroreflective Sensors
Wave Length
660 nm
Weight
120 g
Overview
strong>W12-3 - Rugged metal housing provides exceptional performance in demanding applications
The W12-3 family features a complete range of photoelectric sensors that are enclosed in a metal housing. There are a large number of variations that are available, including proximity, retro-reflective, through-beam, special laser and clear material versions. These sensors offer many advantages over conventional optical sensors due to their reliable object detection and monitoring capabilities. Whether in packaging, pharmaceutical, or the food and beverage industries - the W12 family provides a solution for any application.
At a Glance
?Best-in-class optical performance due to superior OES technology
?Autocollimation with retro-reflective sensors
?Background and foreground suppression with second emitter LED on proximity sensors
?Highly visible, precise light spot and high-energy IR transmitters
?Rugged die-cast zinc housing, optional with Teflon® coating
?Mounting options with through holes, base blind holes, oblong through holes and dovetail
?Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
The W12-3 family features a complete range of photoelectric sensors that are enclosed in a metal housing. There are a large number of variations that are available, including proximity, retro-reflective, through-beam, special laser and clear material versions. These sensors offer many advantages over conventional optical sensors due to their reliable object detection and monitoring capabilities. Whether in packaging, pharmaceutical, or the food and beverage industries - the W12 family provides a solution for any application.
At a Glance
?Best-in-class optical performance due to superior OES technology
?Autocollimation with retro-reflective sensors
?Background and foreground suppression with second emitter LED on proximity sensors
?Highly visible, precise light spot and high-energy IR transmitters
?Rugged die-cast zinc housing, optional with Teflon® coating
?Mounting options with through holes, base blind holes, oblong through holes and dovetail
?Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link