SICK WL12-3P1141
Photoelectric Sensor,Retroreflective,Autocollimation,0-5m,Red,640 nm,PNP,Cbl,2m
Mfr. Part #: WL12-3P1141 / RS Stock #: 70879930
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$366.39
5
$340.74
10
$329.75
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1041445
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable 4-Wire
Housing Material
Metal
IP Rating
IP66 ; IP67 ; IP69K
Light Source
LED
Measurement Range
0-5 m
Output
PNP Complementary
Output Current
100 mA A
Power Dissipation
30 mA
Response Time
≤ 330 μs (Signal transit time with resistive load) µs
Sensing Mode
Autocollimation
Sensing Range
0 m ... 5 m (PL80A)
Supply Voltage
10-30 VDC
Switching Frequency
1500 Hz
Type
Retroreflective Sensors
Wave Length
640 nm
Weight
200 g
Overview
strong>W12-3 - Rugged metal housing provides exceptional performance in demanding applications
The W12-3 family features a complete range of photoelectric sensors that are enclosed in a metal housing. There are a large number of variations that are available, including proximity, retro-reflective, through-beam, special laser and clear material versions. These sensors offer many advantages over conventional optical sensors due to their reliable object detection and monitoring capabilities. Whether in packaging, pharmaceutical, or the food and beverage industries - the W12 family provides a solution for any application.
At a Glance
?Best-in-class optical performance due to superior OES technology
?Autocollimation with retro-reflective sensors
?Background and foreground suppression with second emitter LED on proximity sensors
?Highly visible, precise light spot and high-energy IR transmitters
?Rugged die-cast zinc housing, optional with Teflon® coating
?Mounting options with through holes, base blind holes, oblong through holes and dovetail
?Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
The W12-3 family features a complete range of photoelectric sensors that are enclosed in a metal housing. There are a large number of variations that are available, including proximity, retro-reflective, through-beam, special laser and clear material versions. These sensors offer many advantages over conventional optical sensors due to their reliable object detection and monitoring capabilities. Whether in packaging, pharmaceutical, or the food and beverage industries - the W12 family provides a solution for any application.
At a Glance
?Best-in-class optical performance due to superior OES technology
?Autocollimation with retro-reflective sensors
?Background and foreground suppression with second emitter LED on proximity sensors
?Highly visible, precise light spot and high-energy IR transmitters
?Rugged die-cast zinc housing, optional with Teflon® coating
?Mounting options with through holes, base blind holes, oblong through holes and dovetail
?Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link