SICK VSPI-4F2311
2D Vision Sensor, Inspector, Wrk Dist:? 50mm, Lght: UV, 640px x 480px
Mfr. Part #: VSPI-4F2311 / RS Stock #: 70887395
Price
Qty.
Standard Price
1
$4,352.31
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1050694
Function
Inspection
Housing Material
Aluminum
Interface
Inspector Viewer
IP Rating
IP67
Output Current
≤100 mA A
Software
SOPAS ET
Supply Voltage
24 VDC
Technology
2D, snapshot, image analysis
Vibration
IEC 60068-2-6 (Load)
Weight
350 g
Overview
The Inspector is an intelligent vision solution in an easy-to-use sensor package. No matter if the task is to verify completeness and quality, find a part’s position or measure its dimensions, the Inspector is up to the challenge. The sensors’ rugged design and IP 67 metal housing makes them ideal for tough environments and intelligent processing technology makes the Inspector perfect for high-speed applications. The flexible housing is designed to easily optimize the optical needs of your application. This ensures excellent inspection even with tough targets, such as highly reflective metal parts and multicolored labels. The Inspector family provides broad support for control, monitoring and data collection through a variety of interfaces. This vision sensor provides everything to meet your integration needs and facilitate daily work.
Features
High-Speed Positioning, Inspection and Measurement
Powerful "Object Locator" Tool, Independent of Position, Rotation and Scale
Unique, Interchangeable Housing Design Supporting Dome and Various Optical Accessories
Simple Step-by-Step Configuration in PC Including Emulator
Easy-to-Use Operator Interfaces
Flexible Machine and HMI Design Interfaces[Vision Sensors]
Features