SICK UM30-214114
Distance Sensor,Ultrasonic,2 NPN, 350 - 5000mm Range, M12 5-Pin
Mfr. Part #: UM30-214114 / RS Stock #: 70875402
Price
Qty.
Standard Price
1
$715.91
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6037677
Body Style
Cylindrical
Connection Type
M12, 5-pin
Frequency
120 kHz
Housing Material
Nickel-plated brass, PBTDisplay: TPUUltrasonic transducer: polyurethane foam, glass epoxy resin
Hysteresis
50 mm
Indication
LED display, 2 x LED
IP Rating
IP67
Measuring Range
350 to 3400 mm
Mounting Type
30 mm Threaded
Power Dissipation
2.4 W
Primary Type
Ultrasonic Proximity Sensors
Resolution
0.18 mm
Sensing Mode
Diffuse
Special Features
Set switching mode: Distance to object (DtO) / Window (Wnd) / Object between sensor and background (ObSB), teach-in of switching output, set levels of switching outputs, Invertable switching output, set on delay switching output, temperature compensation, synchronization of up to 10 sensors, multiplexing: no cross talk of up to 10 sensors, set measurement filters: value filter, filter strength, adjustable sensitivity, foreground suppression and detection area, switch-off display, reset to factory default (Functions may vary depending on sensor type)
Supply Voltage
9-30 VDC
Switching Frequency
3 Hz
Weight
210 g