Location: 
All Products

SICK UM30-214113

SICK - UM30-214113 - Distance Sensor, Ultrasonic, Analog Output,  350 - 5000mm Range,  M12 5-Pin View larger image View larger image
Image may be a representation.
See specs for product details.

SICK Distance Sensor, Ultrasonic, Analog Output, 350 - 5000mm Range, M12 5-Pin
Mfr. Part#:
UM30-214113

Allied Stock#: 70875247
 

Resources

View UM30-214113 Datasheet Datasheet

View More from SICK >>
Pricing (USD) & Availability
Standard Pricing
$607.94 (Each)
1$607.940
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6036919
Body Style: Cylindrical
Brand/Series: UM30 Series
Connection Type: Male connector, M12, 5-pin
Frequency: 120 kHz
Indication: LED display, 2 x LED
IP Rating: IP67
Material, Housing: Nickel-plated brass, PBTDisplay: TPUUltrasonic transducer: polyurethane foam, glass epoxy resin
Measuring Range: 350 mm ... 3,400 mm, 5,000 mm
Power Dissipation: ≤ 2.4 W (without load)
Resolution: ≥ 0.18 mm
Special Features: Teach-in of analog output, scaling of analog outputs, Invertable analog output, automatic selection of analog current or voltage output, temperature compensation, synchronization of up to 10 sensors, multiplexing: no cross talk of up to 10 sensors, set measurement filters: value filter, filter strength, adjustable sensitivity, foreground suppression and detection area, switch-off display, reset to factory default (Functions may vary depending on sensor type)
Supply Voltage: DC 9 V ... 30 V (Limit values, reverse-polarity protected, operation in short-circuit protected network: max. 8 A) (15 V ... 30 V when using the analog voltage output)
Type: Ultrasonic
Weight: 210 g