SICK TCT-1PAZZ0253LZ
Temperature Sensor,TCT, 50Cto +150C,L-Conn,4pin,Pt100,4Wire
Mfr. Part #: TCT-1PAZZ0253LZ / RS Stock #: 70871938
Price
Qty.
Standard Price
1
$334.02
5
$314.00
10
$307.30
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6043262
Connection
L-connector (DIN EN 175301-803 A), 4 pin, IP 65 (IP enclosure rating as per IEC 60529. The enclosure rating classes specified only apply while the device is connected with male cable connectors of the corresponding enclosure rating.)
Housing Material
Stainless steel 1.4571
Measuring Range
-50 to 150 C
Number of Wires
4
Signal Output
Pt100, 4-wire
Overview
TCT - Compact, Rugged, Precise
The TCT is a universal Pt100 resistance thermometer in a compact stainless steel housing for temperature measurement in liquids and gases. Available with a variety of process connections and insertion lengths, it can be adapted to specific applications. The TCT is available with or without compression fittings and with various connection threads, for example. Designs with protective pipe can also be supplied. The Pt100 element is located inside the tip of the probe. Wetted parts are made from high-grade stainless steel 1.4571. The TCT is available with Pt100 output or an integrated measuring transducer with 4 mA ... 20 mA output signal.
At a Glance
Pt100 element, accuracy class A according to IEC 60751
Measuring ranges -50 °C ... +150 °C and -50 °C ... +250 °C
Wetted parts made from corrosion resistant stainless steel 1.4571
Various mechanical adaptations and insertion lengths, also available with thermowell
Pt100 (4-wire) or 4 mA ... 20 mA (2-wire)
Circular connector M12 x 1 (IP 67) or L-connector according to DIN EN 175301-803 A (IP 65)[Fluid Sensors]
The TCT is a universal Pt100 resistance thermometer in a compact stainless steel housing for temperature measurement in liquids and gases. Available with a variety of process connections and insertion lengths, it can be adapted to specific applications. The TCT is available with or without compression fittings and with various connection threads, for example. Designs with protective pipe can also be supplied. The Pt100 element is located inside the tip of the probe. Wetted parts are made from high-grade stainless steel 1.4571. The TCT is available with Pt100 output or an integrated measuring transducer with 4 mA ... 20 mA output signal.
At a Glance