SICK TBT-1PAGE0253GZ
Temperature Sensor, TBT, 50Cto +150C, Cable gland M16x 1.5, Pt100, 4Wire
Mfr. Part #: TBT-1PAGE0253GZ / RS Stock #: 70871709
Price
Qty.
Standard Price
1
$348.53
5
$327.62
10
$320.64
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6043020
Connection
Cable gland M16 x 1.5, IP65 (IP enclosure rating as per IEC 60529. The enclosure rating classes specified only apply while the device is connected with male cable connectors of the corresponding enclosure rating.)
Housing Material
Aluminum
Measuring Range
-50 to 150 C
Number of Wires
4
Signal Output
Pt100, 4-wire
Overview
TBT - Well-Proven Temperature Measurement
The TBT is a universal purpose Pt100 resistance thermometer with a splash-proof die-cast aluminum housing for the temperature measurement in liquids and gases. It can be adapted to specific applications through its various available process connections and insertion lengths. The TBT is available with various connection threads, with or without compression fittings. Wetted parts are made from high-grade stainless steel 1.4571. Besides its Pt100 output signal, the TBT is available with an integrated transmitter with output signal 4 mA ... 20 mA.
At a Glance
Pt100 element, accuracy class A according to IEC 60751
Measuring ranges -50 °C ... +150 °C and -50 °C ... +250 °C
Wetted parts made from corrosion resistant stainless steel 1.4571
Various mechanical adaptations and insertion lengths
Pt100 (4-wire) or 4 mA ... 20 mA (2-wire)
Cable gland M16 x 1.5[Fluid Sensors]
The TBT is a universal purpose Pt100 resistance thermometer with a splash-proof die-cast aluminum housing for the temperature measurement in liquids and gases. It can be adapted to specific applications through its various available process connections and insertion lengths. The TBT is available with various connection threads, with or without compression fittings. Wetted parts are made from high-grade stainless steel 1.4571. Besides its Pt100 output signal, the TBT is available with an integrated transmitter with output signal 4 mA ... 20 mA.
At a Glance