SICK SGS4-F124P3TS2T01
Switching Automation Light Grid, Beam Sep 40mm, Beams32, 1,240mm, Short Cbl M12
Mfr. Part #: SGS4-F124P3TS2T01 / RS Stock #: 70840079
Price
Qty.
Standard Price
1
$1,648.64
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1214074
Beam Spacing
40 mm
Configuration
Sender ; Receiver
Connection Type
Short cable with connector M12, 4-pin
Housing Material
PMMA
Indication
LED
Light Immunity
Direct: 100,000 lx (Sunlight)Indirect: 150,000 lx
Min. Sensing Object
Cross beam, 25 mm
Number of Beams
≥ 32
Output Type
1 x PNP
Protection Class
III
Response Time
Cross beam ≥ 57 ms µs
Sensing Range
3 m
Supply Voltage
24 VDC
Switching Frequency
500 kHz
Type
Automation light grids
Wave Length
950 nm
Weight
160 g
Overview
SGS can be mounted inside doors, gates, and entry/exit points. As a result, they are the largest light grids of the SLG product family group, are taught by remote wire, and have the longest sender to receiver span. SGS light grids can be commissioned quickly thanks to their simple "Click & Go" assembly feature and setup. In addition, features such as auto-muting, auto-teach, and an alignment aid provide more uptime. A specially developed multi-connector also makes it easy to connect a series of multiple SGS light grids to a larger unit. Available with optional aluminum stabilizer for stand-alone mounting - it’s that simple!
Features
?Variable Detection Lengths from 600 mm Up to 1,400 mm (in 160 mm Increments)
?Simple Teach-In Setup via Cable
?Optional Parameter Setting with Teach-In Button, No PC Required
?Maximum Range 10 m
?Response Time 18 ms
?25 mm or 45 mm MDO Possible
?Highly Immune to Sunlight at 150,000 lx
?Small Blind Zone < 11 mm
Features
?Variable Detection Lengths from 600 mm Up to 1,400 mm (in 160 mm Increments)
?Simple Teach-In Setup via Cable
?Optional Parameter Setting with Teach-In Button, No PC Required
?Maximum Range 10 m
?Response Time 18 ms
?25 mm or 45 mm MDO Possible
?Highly Immune to Sunlight at 150,000 lx
?Small Blind Zone < 11 mm