SICK SAS4-S060N3PS1T00
Switching Automation Light Grid, Beam Sep 40mm, Beams 16, 600mm, Short Cbl M8
Mfr. Part #: SAS4-S060N3PS1T00 / RS Stock #: 70840043
Price
Qty.
Standard Price
1
$995.26
5
$935.54
10
$915.64
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1207709
Beam Spacing
40 mm
Configuration
Sender ; Receiver
Connection Type
Short cable with connector M8, 4-pin
Housing Material
PMMA
Indication
LED
IP Rating
IP65
Light Immunity
Direct: 100,000 lx (Sunlight)Indirect: 150,000 lx
Min. Sensing Object
Parallel beam, 45 mm
Number of Beams
≥ 16
Output Type
1 x NPN
Protection Class
III
Response Time
Parallel beam ≥ 19 ms µs
Sensing Range
3 m
Supply Voltage
24 VDC
Switching Frequency
500 kHz
Type
Automation light grids
Wave Length
950 nm
Weight
80 g
Overview
The SAS light grid is an easy-to-install solution used on production, manufacturing, and fabricating machines. Thanks to its range of sizes, slim and sleek design, as well as special options the SAS light grids are ideal for a range of applications. The SAS is available in a flat and slim housing and is suitable for detection heights from 120 mm to 600 mm. The software is accessed via an integrated teach-in button, offering the choice between parallel technologyor even higher-resolution cross-beam technology. In addition, auto-muting, switching logic and an alignment aid provide more uptime.
Features
?Variable detection Lengths from 120 mm Up to 600 mm (in 160 mm Increments)
?Set Parameters via Teach-In with No PC
?Simple Teach-In Setup
?Maximum Range 4 m
?Response Time 18 ms
?25 mm Resolution with 40 mm Beam Separation Possible
?Highly Immune to Sunlight Up to 150,000 lx
?Small Blind Zone < 11 mm
Features
?Variable detection Lengths from 120 mm Up to 600 mm (in 160 mm Increments)
?Set Parameters via Teach-In with No PC
?Simple Teach-In Setup
?Maximum Range 4 m
?Response Time 18 ms
?25 mm Resolution with 40 mm Beam Separation Possible
?Highly Immune to Sunlight Up to 150,000 lx
?Small Blind Zone < 11 mm