SICK S30A-6011DA
Safety Laser Scanner S3000 Professional 0m to 19m Male Conn M12 5Pin
Mfr. Part #: S30A-6011DA / RS Stock #: 70872346
Price
Qty.
Standard Price
1
$9,534.92
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1019600
Configuration
PC ; CDS (Configuration and Diagnostic Software)
Connection Type
System plug with or without connecting cable
Housing Material
Aluminum die cast
IP Rating
IP65
Measuring Range
19 m
Operating Voltage
24 V
Operating Voltage Range
16.8 to 28.8 V
Output Type
2 PNP semiconductors, short-circuit protected, cross-circuit monitored
Power Dissipation
0.8 A ; 2.3 W
Resolution
30 mm
Response Time
60 ms (depending on basic response time and multiple sampling) µs
Shock Resistance
16 g, 16 ms (IEC 60068-2-29)
Type
Safety Laser Scanner
Weight
3.3 kg
Overview
S3000 Professional
The S3000 Professional combines flexibility with high performance. With up to eight configurable protective and warning fields, it also solves complex protection problems. Stationary and mobile applications can be implemented even more efficiently by using the tried-and-tested triple field mode and the function for simultaneously monitoring up to four protective fields - in combination with the safety controller from SICK. The connection of incremental encoders enables switching between defined fields as a function of speed. Use of the integrated EFI interface extends interoperability with other safety laser scanners and safety controllers from SICK. This means automated guided vehicles can be given all-around protection and protective fields can be adjusted as a function of speed. The system opens up cutting-edge solutions for logistics and production applications. The system plug with built-in configuration memory enables quick device replacement without using a laptop.
At a glance
4 m, 5.5 m or 7 m protective field range
8 switchable field sets
Configuration memory integrated in the system plug
Interface (EFI) for reliable SICK device communication
Incremental encoder inputs for speed-dependent field switching
Measured data output via RS-422
Simultaneous monitoring of up to 4 protective fields
Monitoring of the maximum speed of an AGV[Opto-Electronic Protective Devices]
The S3000 Professional combines flexibility with high performance. With up to eight configurable protective and warning fields, it also solves complex protection problems. Stationary and mobile applications can be implemented even more efficiently by using the tried-and-tested triple field mode and the function for simultaneously monitoring up to four protective fields - in combination with the safety controller from SICK. The connection of incremental encoders enables switching between defined fields as a function of speed. Use of the integrated EFI interface extends interoperability with other safety laser scanners and safety controllers from SICK. This means automated guided vehicles can be given all-around protection and protective fields can be adjusted as a function of speed. The system opens up cutting-edge solutions for logistics and production applications. The system plug with built-in configuration memory enables quick device replacement without using a laptop.
At a glance