SICK PHT-RB6X0S740S0AMS0Z
Pressure Sensor, PHT, Liquid, Gaseous,0bar-6bar, 20C-+150C, 4mA- 20mA
Mfr. Part #: PHT-RB6X0S740S0AMS0Z / RS Stock #: 70871376
Price
Qty.
Standard Price
1
$1,182.93
5
$1,111.97
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6041655
Connection
Round connector M12 x 1, 4-pin, IP 67
Housing Material
Stainless steel 1.4571
IP Rating
IP67
Measurement Range
0 to 6 bar
Measurement Units
bar
Measuring Range
0 to 6 bar
Signal Output
4 mA ... 20 mA
Supply Voltage
10-30 VDC
Overview
PHT - A Clean Solution
With its flush-mounted stainless steel membranes and large range of hygienic process connectors, the PHT pressure transmitter is ideal for demanding hygienic applications in the food and beverage, pharmaceutical and cosmetics industries. With enhanced process temperatures, resistance to corrosive fluids, cavity-free design with hygienically-graded process connections, the PHT is distinguished by its outstanding functionality and certifications issued by EHEDG and 3-A Sanitary Standards, Inc.
At a glance
Robust and precise pressure measurement technology
Flush-mounted, hermetically sealed stainless steel membrane with roughness Ra < 0.4 ?m
Wetted parts stainless steel 1.4435, housing stainless steel 1.4571
CIP/SIP resistant
Large range of hygienic process connectors
Stainless steel housing with enclosure rating of up to IP 68
Field housing available (IP 67)[Fluid Sensors]
With its flush-mounted stainless steel membranes and large range of hygienic process connectors, the PHT pressure transmitter is ideal for demanding hygienic applications in the food and beverage, pharmaceutical and cosmetics industries. With enhanced process temperatures, resistance to corrosive fluids, cavity-free design with hygienically-graded process connections, the PHT is distinguished by its outstanding functionality and certifications issued by EHEDG and 3-A Sanitary Standards, Inc.
At a glance