SICK PFT-SCA100SG1SSAAMSSZ
Pressure Sensor, PFT, Liquid, Gaseous, 0.1bar-0bar, 30C-+100C, 4mA-20mA,2Wire
Mfr. Part #: PFT-SCA100SG1SSAAMSSZ / RS Stock #: 70870867
Price
Qty.
Standard Price
1
$765.63
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6038806
Connection
Round connector M12 x 1, 4-pin, IP 67
Housing Material
Stainless steel 1.4571
IP Rating
IP67
Measurement Range
-0.1 to 0 bar
Measurement Units
bar
Measuring Range
-0.1 to 0 bar
Signal Output
4 mA ... 20 mA, 2-wire
Supply Voltage
10-30 VDC
Overview
PFT - The Flexible Solution
The PFT electronic pressure transmitter is used for the precision measurement of pressures in liquids and gases. Distinguished by its high-quality measurement technology, the device is well suited to solve demanding measurement tasks in industrial applications. Designs with extended temperature range, enhanced measurement accuracy, or flush-mounted membrane open up a wide range of applications. Its vast configurability ensures the PFT can perfectly suit the most diverse customer requirements.
At a Glance
Measuring ranges from 0 mbar ... 100 mbar up to 0 bar ... 600 bar
Relative, absolute, and ± measuring ranges
Also available with flush-mounted membrane
Process temperature up to 150 °C (optional)
Large number of commonly used process connections
High shock and vibration resistance
Accuracy 0.5% or 0.25%
Output signal 4 mA ... 20 mA, 0 V ... 5 V or 0 V ... 10 V
Zero and span adjustable
Round connector M12 x 1, angled plug (DIN 175301-803 A) or cable connection[Fluid Sensors]
The PFT electronic pressure transmitter is used for the precision measurement of pressures in liquids and gases. Distinguished by its high-quality measurement technology, the device is well suited to solve demanding measurement tasks in industrial applications. Designs with extended temperature range, enhanced measurement accuracy, or flush-mounted membrane open up a wide range of applications. Its vast configurability ensures the PFT can perfectly suit the most diverse customer requirements.
At a Glance