Location: 
All Products

SICK PFT-FRB016SF2OSSVMSSZ

SICK - PFT-FRB016SF2OSSVMSSZ - Pressure Sensor,  PFT,  Liquid,  Gaseous, 0bar-16bar, #30°C-+100°C,  0V-10V,  3Wire View larger image View larger image
Image may be a representation.
See specs for product details.

SICK Pressure Sensor, PFT, Liquid, Gaseous, 0bar-16bar, #30°C-+100°C, 0V-10V, 3Wire
Mfr. Part#:
PFT-FRB016SF2OSSVMSSZ

Allied Stock#: 70871242
 

Resources

View PFT-FRB016SF2OSSVMSSZ Datasheet Datasheet

View More from SICK >>
Pricing (USD) & Availability
Standard Pricing
$566.00 (Each)
1$566.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6041021
Brand/Series: PFT Series
Connection: Round connector M12 x 1, 4-pin, IP 67
IP Rating: IP67
Material, Housing: Stainless steel 1.4571
Measuring Range: 0 bar ... 16 bar
Signal Output: 0 V ... 10 V, 3-wire
Supply Voltage: 10-30 VDC

Overview

PFT - The Flexible Solution
The PFT electronic pressure transmitter is used for the precision measurement of pressures in liquids and gases. Distinguished by its high-quality measurement technology, the device is well suited to solve demanding measurement tasks in industrial applications. Designs with extended temperature range, enhanced measurement accuracy, or flush-mounted membrane open up a wide range of applications. Its vast configurability ensures the PFT can perfectly suit the most diverse customer requirements.

At a Glance
  • Measuring ranges from 0 mbar ... 100 mbar up to 0 bar ... 600 bar
  • Relative, absolute, and ± measuring ranges
  • Also available with flush-mounted membrane
  • Process temperature up to 150 °C (optional)
  • Large number of commonly used process connections
  • High shock and vibration resistance
  • Accuracy 0.5% or 0.25%
  • Output signal 4 mA ... 20 mA, 0 V ... 5 V or 0 V ... 10 V
  • Zero and span adjustable
  • Round connector M12 x 1, angled plug (DIN 175301-803 A) or cable connection[Fluid Sensors]