Location: 
All Products

SICK PBT-AP015AN1SS0VLC0Z

SICK - PBT-AP015AN1SS0VLC0Z - Pressure Sensor, PBT, Liquid, Gaseous, 0 psi ... 15 psi, 0°C-+80°C, 0V-10V, 3Wire View larger image View larger image
Image may be a representation.
See specs for product details.

SICK Pressure Sensor, PBT, Liquid, Gaseous, 0 psi ... 15 psi, 0°C-+80°C, 0V-10V, 3Wire
Mfr. Part#:
PBT-AP015AN1SS0VLC0Z

Allied Stock#: 70872178
 

Resources

View PBT-AP015AN1SS0VLC0Z Datasheet Datasheet

View More from SICK >>
Pricing (USD) & Availability
Standard Pricing
$326.00 (Each)
1$326.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6050082
Brand/Series: PBT Series
Connection: L-connector acc. to DIN 175301-803 A, IP 65
Hysteresis: ≤ 0.16 % of the span
IP Rating: IP65
Material, Housing: Stainless steel 316L
Measuring Range: 0 psi ... 15 psi
Signal Output: 0 V ... 10 V, 3-wire
Supply Voltage: 8-35 VDC@4mA-20mA

Overview

PBT - A genuinely talented all-rounder
The PBT is a universal electronic pressure transmitter used in general industrial applications for pressure measurement of liquid and gaseous fluids. Suitable for standard measuring applications in machine and plant engineering, pressure control systems, hydraulics, pneumatics, etc., it supports a wide variety of configurations. and can thus provide the perfect match for individual customer requirements. Its precise and rugged measurement technology, compact dimensions, and quick and simple installation set the PBT apart as a genuinely talented all-rounder.

At a glance
  • Pressure measurement ranges from 0 bar ... 1 bar up to 0 bar ... 600 bar
  • Relative, absolute, and ± measuring ranges
  • Large number of process connections available
  • No mechanical moving parts. Hence no wear, fatigue, or maintenance
  • Circularly welded, hermetically sealed stainless steel membrane
  • Output signal 4 mA ... 20 mA, 0 V ... 5 V or 0 V ... 10 V
  • Electrical connection M12 x 1, angled plug (acc. to DIN 175301-803 A) or cable connection[Fluid Sensors]