SICK PBS-RB010SGHSS0AMA0Z
Pressure Sensor, PBS, Liquid, Gaseous,0bar-10bar, 20C- +85C, 2x PNP
Mfr. Part #: PBS-RB010SGHSS0AMA0Z / RS Stock #: 70871677
Price
Qty.
Standard Price
1
$636.24
5
$598.07
10
$585.35
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6042846
Connection
Round connector M12 x 1, 4-pin, IP 67
Housing Material
Lower body: stainless steel 304, Plastic head: PC + ABS, Buttons: TPE-E, Display window: PC
IP Rating
IP67
Measurement Range
0 to 10 bar
Measurement Units
bar
Measuring Range
0 to 10 bar
Signal Output
2 x PNP
Supply Voltage
15-35 VDC
Overview
PBS Series - Universal Pressure Switch
The PBS is an electronic pressure switch, pressure transmitter and display in one. It is available with up to two switching output, analog output and IO-Link in a single device. Its intuitive configuration via three large pushbuttons and display facilitates operation. The housing can be rotated in two ways. This means that the display and electrical connection can be aligned to match the specific installation situation. The PBS can be utilized in a wide range of applications due to its gauge pressure measuring ranges between 0 bar - 1 bar and 0 bar - 600 bar. In addition, absolute pressure and compound measuring ranges are available.
The PBS features a fully welded stainless steel membrane, making it suitable for use with a host of corrosive media. Numerous standard process connections make adapters redundant in most cases. In addition, a flush-mounted membrane is available for pressure measurement in heterogeneous liquids.
At a Glance
Electronic pressure switch with display for monitoring pressure in liquids and gases
Precise sensor technology with stainless steel membrane
Integrated process connections manufactured from high-quality stainless steel
Pressure values indicated on display. Output states are indicated separately via wide-angle LEDs.
Unit of pressure value in display can be switched
Min/max memory
Password protection[Fluid Sensors]
The PBS is an electronic pressure switch, pressure transmitter and display in one. It is available with up to two switching output, analog output and IO-Link in a single device. Its intuitive configuration via three large pushbuttons and display facilitates operation. The housing can be rotated in two ways. This means that the display and electrical connection can be aligned to match the specific installation situation. The PBS can be utilized in a wide range of applications due to its gauge pressure measuring ranges between 0 bar - 1 bar and 0 bar - 600 bar. In addition, absolute pressure and compound measuring ranges are available.
The PBS features a fully welded stainless steel membrane, making it suitable for use with a host of corrosive media. Numerous standard process connections make adapters redundant in most cases. In addition, a flush-mounted membrane is available for pressure measurement in heterogeneous liquids.
At a Glance