SICK MPS-064TLTQ0
Sensor, Magnetic Cylinder, 64 mm Range, 15-30 VDC, 3 mT, Cable with M12, 1 ms
Mfr. Part #: MPS-064TLTQ0 / RS Stock #: 70872335
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$365.47
3
$343.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1062507
Body Style
Cylinder
Configuration
T-slot
Connection Type
Cable with M12 male connector, 4-pin, 0.3 m (Do not bend below 0 °C)
Housing Material
Plastic
IP Rating
IP67
Output Type
IO-Link
Sensing Range
≥ 64 mm (± 1 mm)
Supply Voltage
15-30 VDC
Type
Magnetic, Analog Positioning
Overview
MPS - The superior analog sensor for T-slots
MPS analog position sensors extend the functional range for pneumatic and hydraulic cylinders. The wide spectrum of measuring ranges from 32 mm through 256 mm makes it possible to cover a wide variety of cylinders along their entire stroke. Output function, switching and measuring performance, and teaching functionalities open up a wide range of new applications that were previously not possible or only possible with cost-intensive systems.
At a Glance
Analog positioning sensor for pneumatic and hydraulic cylinders with T-slot
Measuring lengths from 32 mm through 256 mm in 32 mm increments
Output signals 4 mA to 20 mA as well as 0 V to 10 V in a single sensor
Superior accuracy: typ. resolution 0.05 mm, typ. repeatability 0.1 mm, typ. linearity 0.3 mm, typ. sampling rate 1 ms
Electric setting of zero point and end point via teach pushbutton (optional)
MPS analog position sensors extend the functional range for pneumatic and hydraulic cylinders. The wide spectrum of measuring ranges from 32 mm through 256 mm makes it possible to cover a wide variety of cylinders along their entire stroke. Output function, switching and measuring performance, and teaching functionalities open up a wide range of new applications that were previously not possible or only possible with cost-intensive systems.
At a Glance