SICK LBV310-XXBNDR8NX
Level Sensor,LBV300,Bulk solids,220mm,-1 bar- 25 bar, 1/2"NPT,-40degC -+80degC
Mfr. Part #: LBV310-XXBNDR8NX / RS Stock #: 70870644
Price
Qty.
Standard Price
1
$2,176.42
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6038087
Connection
1⁄2” NPT
Housing Material
Stainless steel (electropolished)
Hysteresis
10 mm
IP Rating
IP66 ; IP67
Operating Temperature
-40 to 80 °C
Output Current
> 10 μA; < 3A AC, 1A DC A
Probe Length
220 mm in
Supply Voltage
20 to 253 VAC ; 20 to 72 VDC
Overview
LBV300
Tuning forks - tough and flexible in bulk solids
The rugged, reliable, and highly accurate vibrating level switches in the LBV300 product family signal full, empty, or demand states in bulk materials. The tuning fork reacts to changes in density, and thus operates independently of silo shape or the tank material used. The rugged stainless steel tuning fork is piezo-electrically energized and vibrates at its resonance frequency when it is covered by bulk materials. This change is detected and converted into a switching signal. While the LBV310 compact device is used for horizontal mounting and to signal full states, the LBV320 cable-extended switch and the LBV330 tube-extended switch are used for vertical mounting in silos and bridge sensing ranges of up to 80 m and 6 m respectively. With a wide variety of thread and flange connections, and several electronic variants, the LBV330 offers a solution for almost all applications, even in potentially explosive atmospheres.
At a Glance
Tough device design
Several housing materials and electrical outputs available
Immune to deposit formation
Commissioning without filling
Process temperature up to 250 °C
Very high repeatability
ATEX versions (1D/2D/1G/2G) available
Tube-extended version (LBV330) up to 6 m and rope extensions version (LBV320) up to 80 m available for vertical mounting[Fluid Sensors]
Tuning forks - tough and flexible in bulk solids
The rugged, reliable, and highly accurate vibrating level switches in the LBV300 product family signal full, empty, or demand states in bulk materials. The tuning fork reacts to changes in density, and thus operates independently of silo shape or the tank material used. The rugged stainless steel tuning fork is piezo-electrically energized and vibrates at its resonance frequency when it is covered by bulk materials. This change is detected and converted into a switching signal. While the LBV310 compact device is used for horizontal mounting and to signal full states, the LBV320 cable-extended switch and the LBV330 tube-extended switch are used for vertical mounting in silos and bridge sensing ranges of up to 80 m and 6 m respectively. With a wide variety of thread and flange connections, and several electronic variants, the LBV330 offers a solution for almost all applications, even in potentially explosive atmospheres.
At a Glance