All Products

SICK IN40-D0202K

SICK - IN40-D0202K - Inductive Safety Switch,  IN4000 Standard,  Safe OtPt:1,  Switch-On Dist: 12mm View larger image View larger image
Image may be a representation.
See specs for product details.

SICK Inductive Safety Switch, IN4000 Standard, Safe OtPt:1, Switch-On Dist: 12mm
Mfr. Part#:

Allied Stock#: 70872629

 RoHS Compliant Part



View IN40-D0202K Datasheet Datasheet

View More from SICK >>
Pricing (USD) & Availability
Standard Pricing
$304.05 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: IN4000 Standard Series
Connection Type: Plug connector, M12, 4-pin
IP Rating: IP69K
Material, Housing: V4A (housing), PEEK (Cover)
Power Dissipation: 15 mA
Resolution: 14 mm
Shock Resistance: 16 g, 16 ms (IEC 60068-2-29)
Supply Voltage: 24 V DC (19.2 V DC ... 30 V DC)
Type: Non-contact Safety Switch
Voltage, Supply: 24 V DC (19.2 V DC ... 30 V DC)
Weight: 0.13 kg


IN4000 Standard
The IN4000 Standard inductive safety switches are used for determining position and work on a non-contact basis. These safety switches are actuated through metal (e.g., ST37 steel) so that no separate actuator is required. It has a single-channel operating principle: a pulsed input signal is converted to a pulsed output signal and evaluated by the connected safety controller. The response time of the sensors is monitored spatially and chronologically, enabling better prevention against tampering and a high level of safety protection. Their non-contact operating principle enables simple adjustment and mounting as well as providing increased shock and vibration resistance.

At a glance
  • One clocked safety output for direct connection of sensors to a safety controller
  • IP67 or IP69K enclosure rating
  • Response range up to 15 mm
  • LED status indicator
  • Up to performance level PL e (EN ISO 13849)
  • Safe series connection of sensors possible