SICK IME08-02BNSZW2S
ProXimity Sensor,1.62mm Range,M8 X 1,NPN,NO,Cable, 3-Wire, 2 m
Mfr. Part #: IME08-02BNSZW2S / RS Stock #: 70864020
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$64.77
5
$61.53
10
$58.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1040880
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable 3-Wire
Current Consumption
≤ 10 mA (without load) Amp
Dropout Voltage
≤ 2 V (at Ia max) mV
Housing Length
52 mm
Housing Material
Nickel Plated Brass
IP Rating
IP67
Measurement Range
1.62 mm
Mounting Style
Flush Shielded
Mounting Type
M8 x 1 Threaded
Output
NPN-NO
Primary Type
Inductive Proximity Sensors
Sensing Range
≤ 2 mm
Shielding
Shielded
Supply Voltage
10-30 VDC
Switching Frequency
4 kHz
Thread Length
34 mm in
Thread Size
M8 x 1 AWG
Type
Inductive
Overview
IME - The economical standard for use in industrial environments
SICK’s inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values - for any number of production runs. IME sensors are completely encapsulated with hot melt technology, which increases these sensors’ life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.
At a Glance
Types: M08 to M30
Extended sensing ranges: 1.5 mm to 38 mm
Electrical wiring: DC 2, 3, and 4-wire
Enclosure rating: IP 67
Temperature range: -25 °C to 75 °C
Nickel-plated brass housing, plastic sensing face
SICK’s inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values - for any number of production runs. IME sensors are completely encapsulated with hot melt technology, which increases these sensors’ life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.
At a Glance