SICK HL18-N3A3BA
Photoelectric Sensor,Retroreflective,Dual Lens,NPN,LO/DO,M8-4,RED,BG
Mfr. Part #: HL18-N3A3BA / RS Stock #: 70864837
Price
Qty.
Standard Price
1
$170.60
5
$158.65
10
$153.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1071763
Body Style
Rectangular
Connection Type
M8 ; Connector
Housing Material
VISTAL Plastic
IP Rating
IP67 ; IP69K
Light Source
LED
Measurement Range
30-5000 mm
Mounting Type
M18 Threaded
Operation
Dark-ON ; Light-ON
Output
NPN
Output Current
≤ 100 mA A
Power Dissipation
20 mA
Special Features
Signal strength light bar
Supply Voltage
10-30 VDC
Switching Frequency
1000 Hz
Type
Retroreflective Sensors
Wave Length
631 nm
Weight
18 g
Overview
SureSense - The sure way to detect any object
The SureSense family of photoelectric sensors provides reliable detection of virtually any object in any environment. This versatility allows detection of the very basic to most difficult objects including black, shiny, transparent, varying color and more.
SureSense does this by providing best-in-class performance along with an extremely broad offering of sensing options, output types and advanced features. Plus, an intuitive signal strength light bar makes installation and troubleshooting easier than ever. All this cutting edge technology is built into a VISTAL™ housing, which is 9 times stronger than ABS housings.
Features:
The most flexible and complete portfolio of hybrid sensors
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with AutoAdapt technology
VISTAL housing
The SureSense family of photoelectric sensors provides reliable detection of virtually any object in any environment. This versatility allows detection of the very basic to most difficult objects including black, shiny, transparent, varying color and more.
SureSense does this by providing best-in-class performance along with an extremely broad offering of sensing options, output types and advanced features. Plus, an intuitive signal strength light bar makes installation and troubleshooting easier than ever. All this cutting edge technology is built into a VISTAL™ housing, which is 9 times stronger than ABS housings.
Features: