SICK GRL18S-F2336
Cylindrical Photoelectric Sensor, 6m, Visbl Red, PNP, Connector M12, 3-pin
Mfr. Part #: GRL18S-F2336 / RS Stock #: 70848641
Price
Qty.
Standard Price
1
$118.22
5
$111.12
10
$106.40
25
$101.67
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1059533
Body Style
Cylindrical
Connection Type
Connector M12
Includes
Fastening Nuts (2x)
IP Rating
IP67
Measurement Range
60-6000 mm
Output
PNP
Supply Voltage
10-30 VDC
Switching Current
100 mA (output) A
Type
Retroreflective Sensors
Wave Length
650 nm
Overview
The GR18S family of photoelectric sensors in cylindrical M18-housings has a special shortened design and offers an optimal price/performance ratio. It can be used universally in many applications thanks to five different housing designs. PinPoint LEDs, plastic and metal housing versions as well as status indicators that are easily visible from all angles round off the sensor family’s features. One highlight is the fully-flush metal variant, which has been especially designed for use in harsh industrial environments found in handling and warehousing systems.
Features
?Low-cost cylindrical M18 sensor with extra short housing
?Five different housing styles
?Variety of plastic and metal housing styles, with straight or right angle optics
?Bright and highly visible PinPoint-LED
?Potentiometer for adjustment of switching threshold (depending on type)
?Special flush type, one-piece metal-housing
?Highly visible signal indicator LED
?IP 67 rating
Features
?Low-cost cylindrical M18 sensor with extra short housing
?Five different housing styles
?Variety of plastic and metal housing styles, with straight or right angle optics
?Bright and highly visible PinPoint-LED
?Potentiometer for adjustment of switching threshold (depending on type)
?Special flush type, one-piece metal-housing
?Highly visible signal indicator LED
?IP 67 rating