SICK ELG3-2070P521
Switching Automation Light Grid, Beam Sep 30mm, Beams 70, 2,070mm,M12 Conn
Mfr. Part #: ELG3-2070P521 / RS Stock #: 70839935
Price
Qty.
Standard Price
1
$3,252.85
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1025505
Beam Spacing
30 mm
Configuration
Sender ; Receiver
Configuration Screen
PMMA
Connection Type
M12, 4-pin male connector
Housing Material
Aluminum
Indication
LED
IP Rating
IP65
Light Immunity
Indirect: ≤ 150,000 lx (Sunlight)
Min. Sensing Object
Parallel beam: ≥ 35 mm ... 65 mm
Mode
Q Dark Switching ; Q Active If At Least One Beam Is Interrupted ; Q Active If All Of The Beams Are Free
Number of Beams
≥ 70
Output Type
2 x PNP (Q and /Q)
Protection Class
III
Response Time
Parallel beam ≥ 130 ms (With resistive load) µs
Sensing Range
12 m
Supply Voltage
15-30 VDC
Switching Frequency
250 kHz
Type
Automation light grids
Wave Length
880 nm
Weight
5300 g
Overview
The ELG Long Range (up to 12 m) automation light grid is extremely tough and offers different detection heights and beam separations. The ELG is immune to glare caused by light. It is used in logistics for checking for overhang on pallets and counting boxes. The ELG is used mainly for the protection of industrial roller shutter gates and outdoors to separate vehicles. The ELG is available with up to 128 beams and with a minimum beam resolution of 30 mm.Up to 128 Beams
Features
Different Beam Separations 30 mm and 60 mm
High Functional Reserve (Gain) for Ranges Up to 12 m
Potentiometer for Sensitivity Setting
Ambient Light Up to 150,000 lux
Tough, Aluminum Housing
PNP/NPN/Relay Output and a Test Input
Optical Synchronization
Features