Location: 
All Products

SICK ELG3-0090N511

SICK - ELG3-0090N511 - Switching Automation Light Grid,  Beam Sep 30mm,  Beams 4,  90mm, M12 Conn View larger image View larger image
Image may be a representation.
See specs for product details.

SICK Switching Automation Light Grid, Beam Sep 30mm, Beams 4, 90mm, M12 Conn
Mfr. Part#:
ELG3-0090N511

Allied Stock#: 70839984

 RoHS Compliant Part

 

Resources

View ELG3-0090N511 Datasheet Datasheet

View More from SICK >>
Pricing (USD) & Availability
Standard Pricing
$449.85 (Each)
1$449.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Beam Spacing: 30 mm
Brand/Series: ELG Series
Configuration: Sender/receiver
Connection Type: M12, 4-pin male connector
Dimensions: 34 mm x 166 mm x 29 mm
Frequency, Switching: 250 kHz
Indication: LED
IP Rating: IP65
Light Immunity: Indirect: ≤ 150,000 lx (Sunlight)
Material, Housing: Aluminum
Min. Sensing Object: Parallel beam: ≥ 35 mm ... 65 mm
Mode: Q dark switching (Q = active, if at least one beam is interrupted, /Q = active, if all of the beams are free)
Number of Beams: ≥ 4
Output Type: 2 x NPN (Q and /Q)
Protection Class: III
Response Time: Parallel beam ≥ 28 ms (With resistive load)
Screen, Configuration: PMMA
Sensing Beam: Parallel beam
Sensing Range: 2 m
Supply Voltage: DC 15 V ... 30 V (Typical value)
Type: Automation light grids
Wave Length: 880 nm
Weight: ≥ 700 g

Overview

SICK offers the ELG Short Range (up to 3 m), an extremely tough switching automation light grid, with 10 and 30 mm beam separations and up to a 3,300 mm detection height. It is used in logistics for detecting the front edges of objects and counting boxes. The cross beam function enables the detection of smaller parts. The ELG Short Range was developed for simple switching applications.Up to 16 Beams with 10 mm and 112 with 30 mm Beam Separation

Features
  • Range Up to 5 m
  • Potentiometer for Sensitivity Setting
  • Ambient Light Up to 150,000 lux
  • Tough, Aluminum Housing
  • PNP/NPN Output and a Test Input
  • Optical Synchronization