SICK EL3-N2615
Photoelectric Retroreflective Sensor, 3m, Visible Red, NPN, Cable
Mfr. Part #: EL3-N2615 / RS Stock #: 70839174
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$89.19
5
$81.16
10
$78.48
25
$74.92
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1044699
Body Style
Rectangular
Cable Length
2 m
Cable Material
PVC
Connection Type
Cable 4-Wire
Dominant Wavelength
660 nm
Housing Diameter
M18
Housing Material
Glass fiber reinforced ABS plasticplastic
Includes
Mounting Nut M18
IP Rating
IP67
Light Source
LED
Maximum Operating Temperature
50 °C
Measurement Range
100-3000 mm
Mounting Type
M18 Threaded
Output
NPN
Output Current
50 mA A
Power Dissipation
20 mA
Protection Class
III (reference voltage: 50 V DC)
Sensing Range
0.1 m ... 3 m (PL80A)
Special Features
Polarisation filter
Supply Voltage
10-30 VDC
Switch Style
Light switching
Switching Frequency
400 Hz
Type
Retroreflective Sensors
Weight
0.036 kg
Overview
The industry-proven ELF-3 family of hybrid photoelectric sensors offers basic functions for presence detection applications. These low-cost sensors provide a variety of features that can be optimized for customers to reduce installation and procurement costs. They are ideal for standard, short-range applications, such as conveyor systems, vending machines, packaging lines, or other simple on/off applications. ASIC (application-specific integrated circuit) technology, which is proprietary to SICK, guarantees the best optical performance. ELF-3 sensors are available in background suppression, energetic and retro-reflective variants. The background suppression variant offers a 50 mm fixed sensing distance. The energetic variant has a 155 mm sensing range and the retro-reflective variant has a 5 m sensing range. A clear back cover provides highly visible power and status indication. These multi-functional sensors are able to integrate optical and electronic elements into different housings. The ELF-3 comes with integrated M18 threads for front and base mounting.
Features
Flush Red Lens
Polarization Filter
Clear Back Cover for Highly Visible Status Indication
18 mm Front and Base Mount
Power and Status Indicator
Features