SICK DFS60A-TJPA65536
Incremental Encoder, 65,536 PPR, 5/8" Dia. Metal Shaft, 4.5-32 V, Connector
Mfr. Part #: DFS60A-TJPA65536 / RS Stock #: 70882796
Price
Qty.
Standard Price
1
$1,059.30
5
$995.73
10
$974.55
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1036952
Connection Type
Male connector, radial, Male connector, radial
Duty Cycle
± 0.03°
Housing Material
Aluminum die cast (stainless steel on request)
Interface
4.5 to 32 V ; TTL Programmable ; HTL Programmable
IP Rating
IP65
Maximum Load Current
30 mA
Maximum Operating Speed
9000 rpm
Operating Voltage
4.5 to 32 V
Output Frequency
820 kHz GHz
Pulse Per Revolution
65536 PPR
Shaft Material
Metal
Shaft Size
0.6300 in
Start Up Time
32 ms (with mechanical zero pulse width)30 ms
Torque
0.6 N/cm
Type
Incremental
Overview
DFS60 Series - Incremental Encoders
High-resolution, programmable encoder for sophisticated applications
The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers a wide variety of customer-specific mechanical and electric adjustments.
Programming of the output signal, zero pulse and resolution of up to 65,356 pulses is a unique feature for the market. The high enclosure rating, wide
temperature range and large ball bearing distance make the DFS60 the ideal encoder for industrial applications in harsh environments.
At a Glance
Compact installation depth
High resolution up to 16 bits
Optionally programmable: Output voltage, zero pulse position, zero pulse width and number of pulses
Connection: Radial or axial cable outlet, M23 or M12 connector, axial or radial
Electrical interfaces: 5 V & 24 V TTL/ RS-422, 24 V HTL/push pull
Mechanical interfaces: face mount or servo flange, blind or through hollow shaft
Remote 0-SET possible
High-resolution, programmable encoder for sophisticated applications
The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers a wide variety of customer-specific mechanical and electric adjustments.
Programming of the output signal, zero pulse and resolution of up to 65,356 pulses is a unique feature for the market. The high enclosure rating, wide
temperature range and large ball bearing distance make the DFS60 the ideal encoder for industrial applications in harsh environments.
At a Glance