SICK DBS36E-S3EJ01000
Incremental Encoders, 1000 PPR, 7V-30V, HTL/Push pull, Universal, 0.5 m
Mfr. Part #: DBS36E-S3EJ01000 / RS Stock #: 70852000
Price
Qty.
Standard Price
1
$221.54
5
$210.46
10
$201.60
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1061246
Cable Material
PVC
Connection Type
Universal, 0.5 m
Current Rating
30 mA
Duty Cycle
≤ 0.5+/- 5 %
Frequency
300 kHz GHz
Housing Material
Aluminum
IP Rating
IP65
Mounting Torque
0.4 Ncm (+20 °C) (Operating)
Operating Voltage Range
7 to 30 V
Pulse Per Revolution
1000 PPR
Shaft Diameter
6 mm x 12 mm in
Shaft Material
Stainless Steel
Type
Incremental
Overview
The DBS36 Core incremental encoder features impressively high mechanical flexibility, excellent technical properties, and a number of variations. A blind hollow shaft with a shaft diameter of up to 8 mm and a face mount flange with 6 mm and 1/4"" solid shaft are available. The design with face mount flange offers 2 different flanges with 6 different mounting hole patterns and a servo groove for mounting with servo clamps. The hollow shaft design has a universal stator coupling that can be used for multiple typical mounting hole circles. All models have compact dimensions and a
universal cable outlet that allows for cables to run in an axial or radial direction.
Features
Connection with Universal Cable Outlet
Designs with Blind Hollow Shaft or Face Mount Flange with Solid Shaft
Face Mount Flange with 6 Mounting Hole Patterns and Servo Groove
Hollow Shaft with Universal Stator Coupling
Compact Housing Diameter of 37 mm with Compact Construction Depth
Electrical Interfaces: TTL/RS-422, HTL/Push Pull and Open Collector NPN
Number of Lines: 10 to 2,500
Temperature Range: -20 °C ... +85 °C
Enclosure Rating: IP 65
universal cable outlet that allows for cables to run in an axial or radial direction.
Features