SICK C4C-EA15010A10000
Safety Light Curtain, deTec4 Core, Time:18 ms, Hgt:1, 500mm, M12, 5Pin, Receiver
Mfr. Part #: C4C-EA15010A10000 / RS Stock #: 70872511
Price
Qty.
Standard Price
1
$3,020.07
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1211483
Family Name
deTec Family
Housing Material
Aluminum extruded profile
IP Rating
IP65 ; IP67
Response Time
≥ 18 ms µs
Sensing Range
8 m
Shock Resistance
10 g, 16 ms (EN 60068-2-29)
Type
Safety Light Curtains
Weight
1390 g
Overview
deTec4 Core - Efficient integration. Quick installation. Simply safe.
The deTec4 Core safety light curtain is impressive with a new innovative system of brackets, no blind zones, and the increased height of its protective field. The effort required for commissioning and maintenance is minimized. The half-rounded contour of the rear of the housing enables the brackets to be positioned in any location on the housing. The FlexFix bracket facilitates alignment at up to +/-15°. Integrated LED displays, diagnostic functions, and automatic calibration on the protective field width help to save time and costs during commissioning. The deTec4 Core is also suitable for use in harsh ambient conditions thanks to the enclosure rating IP 65 and IP 67. With ambient operating temperatures of between -30 °C and +55 °C, the safety light curtain can also be used in low-temperature environments. The deTec4 Core provides reliable hand and finger protection at the highest PL e protection level. The available protective field heights range from 300 mm to 2,100 mm.
At a Glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Absence of blind zones
Resolution of 14 mm or 30 mm
Protective field height of 300 mm to 2.100 mm
Automatic calibration on the protective field width up to 10 m range
Ambient operating temperature of -30 °C to +55 °C
Enclosure rating IP 65 and IP 67
Flexi Loop-compatible M12 male connector[Opto-Electronic Protective Devices]
The deTec4 Core safety light curtain is impressive with a new innovative system of brackets, no blind zones, and the increased height of its protective field. The effort required for commissioning and maintenance is minimized. The half-rounded contour of the rear of the housing enables the brackets to be positioned in any location on the housing. The FlexFix bracket facilitates alignment at up to +/-15°. Integrated LED displays, diagnostic functions, and automatic calibration on the protective field width help to save time and costs during commissioning. The deTec4 Core is also suitable for use in harsh ambient conditions thanks to the enclosure rating IP 65 and IP 67. With ambient operating temperatures of between -30 °C and +55 °C, the safety light curtain can also be used in low-temperature environments. The deTec4 Core provides reliable hand and finger protection at the highest PL e protection level. The available protective field heights range from 300 mm to 2,100 mm.
At a Glance