SICK BTF19-P1HM5017
Wire Draw Encoders,HighLine,Absolute,0m-50m,PROFIBUS,Radial,10V-32V
Mfr. Part #: BTF19-P1HM5017 / RS Stock #: 70884040
Price
Qty.
Standard Price
1
$7,548.93
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1034310
Connection Type
Bus adaptor, radial (please order the bus adaptor seperately)
Housing Material
Aluminum (anodized), zinc die cast
IP Rating
IP31
Maximum Operating Speed
3 m/s
Maximum Operating Temperature
70 °C
Measuring Range
0 to 50 m
Minimum Operating Temperature
-30 °C
Power Dissipation
1.5 W
Special Features
Wire Draw
Supply Voltage
10-32 V
Technology
Mechanical
Type
Absolute
Overview
HighLine - Measuring lengths up to 50 m, rugged design - the heavy-duty wire draw encoder
With wire draw lengths from 2 to 50 m, the HighLine Series of wire draw encoders have enormous range. Thanks to guide rollers, the HighLine Series enables flexible measurement paths - even around obstacles. Their rugged housing and dirt-resistant brush assemblies allow the encoder to be used in the toughest of environments, including dust, shock and vibration, which ensure a long service lifetime.
At a Glance
Measuring lengths: 2 m ... 50 m
Modular measuring system with a wide selection of interfaces/measuring lengths
Very rugged system (dirt scraper, integrated brushes)
High-quality winding mechanism and wire input
High enclosure rating
High shock and vibration resistance
Extremely high resolution possible
Expandable using external accessories
With wire draw lengths from 2 to 50 m, the HighLine Series of wire draw encoders have enormous range. Thanks to guide rollers, the HighLine Series enables flexible measurement paths - even around obstacles. Their rugged housing and dirt-resistant brush assemblies allow the encoder to be used in the toughest of environments, including dust, shock and vibration, which ensure a long service lifetime.
At a Glance