SICK AFS60A-S4AL065536
Absolute Encoder, 16Bit, Cbl, Univrsl, 3m, Gray, Sol Shaft, Face Mnt Flng, 10mm
Mfr. Part #: AFS60A-S4AL065536 / RS Stock #: 70864426
Price
Qty.
Standard Price
1
$889.68
5
$836.30
10
$818.51
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1038172
Clock Frequency
2 MHz
Color
Gray
Connection Type
Cable, universal, 3 m (the universal cable outlet is positioned in such a way, that it is possible to lay the cable in a radial or axial direction without kinking it)
Interface
SSI ; Gray
IP Rating
IP65
Maximum Operating Speed
9000 rpm
Operating Voltage Range
4.5 to 32 V
Power Dissipation
0.5 W
Resolution
16 bit
Shaft Diameter
10 mm in
Shaft Length
19 mm in
Type
Absolute
Overview
With a high resolution of 18 bits (AFS60) or 30 bits (AFM60) and a large selection of programmable parameters, the AFS60 absolute singleturn encoder and the AFM60 absolute multiturn encoder set new standards when it comes to rotary encoders. The high resolution combined with the high IP protection class enables use in a multitude of industrial applications. Both encoders are equipped with the SSI interface while the AFM60 is also available with the SSI + Incremental and SSI + Sin/Cos combined interfaces. A shaft bearing distance of 30 mm means the AFS60/AFM60 product family has significantly better rotation accuracy than encoders with blocked ball bearings. Yet despite their large bearing distance, the AFS60/AFM60 have a compact design.
The AFS60 and AFM60 can be programmed via the same programming tool (PGT-08-S) as the DFS60 product family from SICK.
The AFS60 and AFM60 can be programmed via the same programming tool (PGT-08-S) as the DFS60 product family from SICK.