Location: 
All Products

Shurite KLY-D3A-10A-AC-IV-R

Shurite - KLY-D3A-10A-AC-IV-R - Ammeter;  AC Digital Meter Type;  0 to 10A;  LED;  3-1/2 Digit;  110/220 VAC;  10 A View larger image View larger image
Image may be a representation.
See specs for product details.

Shurite Ammeter; AC Digital Meter Type; 0 to 10A; LED; 3-1/2 Digit; 110/220 VAC; 10 A
Mfr. Part#:
KLY-D3A-10A-AC-IV-R

Allied Stock#: 70136631
 

Resources

View KLY-D3A-10A-AC-IV-R Datasheet Datasheet

View More from Shurite >>
Pricing (USD) & Availability
Standard Pricing
$167.44 (Each)
250$167.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 1

Specifications

Accuracy: 0.005 %
Application: For measure the current
Brand/Series: KLY Series
Connection Type: Slippage
Current Rating: 10 A
Dimensions: 96mm W x 48mm H x 108mm D
Display Range: 3-1⁄2 Digit
Display Type: LED
Function: Ammeter
Indicator: Digital
Material, Casing: Plastic
Measuring Range: 0 to 10 A ac
Meter Type: AC Digital
Number of Digits: 3-1⁄2
Primary Type: Electronic
Range, Measurement: 0 to 10 AAC
Supply Voltage: 110/220 VAC
Type: Electronic

Overview

KLY Series Digital AC Ammeter
  • Digital technology