Shurite 8508Z
Panel Meter,Ammeter,Elec,Analog,Range 0-15AAC,Dim 2.53"Lx1.99"Wx2.31"H,Accy 5%
Mfr. Part #: 8508Z / RS Stock #: 70136720
Price
Qty.
Standard Price
1
$25.13
10
$23.87
25
$22.62
50
$21.36
100
$20.10
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.05 %
Casing Material
Polystyrene
Dimensions, Cutout, Inches
34 x 55.8 Behind the Panel mm ; mm ; 52.39 in
Display Type
Analog
Function
Ammeter
Measurement Range
0 to 15 AAC
Measuring Range
0 to 15 AAC
Panel Cut Out
2.06"Dia. (Standard), 2.2×1.34" (Behind the Panel) DIN
Primary Type
Electronic
Product Header
Standard Accuracy Analog Meter
Size
2.5 in.
Standards
UL Recognized
Type
Electromechanical
Overview
Electromechanical AC Ammeter with Zero Adjuster, ± 5% Accuracy, Polystyrene Casing Material
750 and 850 Series
A variety of meters are available; moving magnet, moving coil with accuracies from 1.5% to 5% depending on the selection. The selection listed below represents the most commonly requested product types. We offer, however, a far greater selection from which to choose. Inputs can be AC or DC, voltage, current, VU and frequency.
A 5% accuracy meter available in front or behind the panel mount. These contain an inherently rugged pivot and jewel moving magnet construction. The 850 model represents an approximate 2.5" square meter, while the 750 is larger with a 3.5" W x 3.0" H face. Both Models have a 2" barrel and zero adjust feature. These meters are available measuring voltage, current and frequency. To order behind the panel meters, add the suffix "BP" to the part number.
Technology: DC Models, polarized-vane solenoid or moving magnet AC models, double-vane repulsion, jeweled bearing. Polystyrene cases with metal scales, white field, printed black, age and moisture resistant, install in front or behind panels, special scales, ranges and dampening available.
750 and 850 Series
A variety of meters are available; moving magnet, moving coil with accuracies from 1.5% to 5% depending on the selection. The selection listed below represents the most commonly requested product types. We offer, however, a far greater selection from which to choose. Inputs can be AC or DC, voltage, current, VU and frequency.
A 5% accuracy meter available in front or behind the panel mount. These contain an inherently rugged pivot and jewel moving magnet construction. The 850 model represents an approximate 2.5" square meter, while the 750 is larger with a 3.5" W x 3.0" H face. Both Models have a 2" barrel and zero adjust feature. These meters are available measuring voltage, current and frequency. To order behind the panel meters, add the suffix "BP" to the part number.
Technology: DC Models, polarized-vane solenoid or moving magnet AC models, double-vane repulsion, jeweled bearing. Polystyrene cases with metal scales, white field, printed black, age and moisture resistant, install in front or behind panels, special scales, ranges and dampening available.